Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
F1500CA15
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Mounting:
Screw Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
50,60 Hz
Operating Temperature:
N/A
Dimension:
50.8 x 38.2 mm
Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Screw Mount
Search Keywords:
F1500CA15
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$83.46
$83.460
5
$82.64
$413.200
10
$75.46
$754.600
30
$72.20
$2,166.000
50
$69.80
$3,490.000
100
$65.95
$6,595.000
250
+
$65.62
$16,405.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![MDL-4-R](https://www.masterelectronics.com/images/parts/largeimages/10812352.jpg)
MDL-4-R
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
![38720-0207](https://www.masterelectronics.com/images/parts/largeimages/43948761.jpg)
38720-0207
Conn Barrier Strip 7 POS 9.53mm Screw ST Panel Mount 15A/Contact
![4053](https://www.masterelectronics.com/images/parts/largeimages/11500357.jpg)
4053
Nylon Round Threaded Standoff - 1/4" OD - 4-40 Thread - 3/8" Length.
![A2425](https://www.masterelectronics.com/images/parts/largeimages/11186243.jpg)
A2425
SOLID STATE RELAY 24 -280V - PM IP00 SSR 280VAC/25A,90-280VAC,ZC