Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GBP-6
Alias/AKA:
266606000
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 6 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords:
GBP6
IN STOCK:
22
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.48
$42.400
10
$8.35
$83.500
25
$8.22
$205.500
50
$8.10
$405.000
100
$6.08
$608.000
150
$5.67
$850.500
200
+
$5.56
$1,112.000
CUSTOMERS
ALSO BOUGHT
30-9510-29
MODEM CABLE, DB9F TO DB25M,10'
4308R-102-472LF
Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
DRL-02
Long Angle Bracket Slotted with SPCC Material and Yellow Zinc Plate Finish for Series S-50...
4608X-102-393LF
Res Thick Film NET 39K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hol...
MDR-60-5
AC/DC Power Supply - 1 Output - 5V@10A - 50W