Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GBPC-2
Alias/AKA:
266602009
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 2 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords:
GBPC2
IN STOCK:
200
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$4.77
$47.700
200
$3.02
$604.000
400
$2.90
$1,160.000
600
$2.86
$1,716.000
1,000
$2.82
$2,820.000
2,600
$2.77
$7,202.000
5,000
$2.73
$13,650.000
7,600
+
$2.69
$20,444.000
CUSTOMERS
ALSO BOUGHT
5745783-6
25 MSFL RCPT RA 318 (SL,FM)
5499160-1
A/L UNIV HDR 10P VERT SHT LAT
640445-4
04P MTA156 HDR ASSY FL/STR SN
43F1K0E
Res Wirewound 1K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
3299W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...