Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GBPC-4
Alias/AKA:
266604009
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords:
GBPC4
IN STOCK:
252
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$8.76
$43.800
10
$6.93
$69.300
25
$6.06
$151.500
50
$5.54
$277.000
100
$5.37
$537.000
150
$5.32
$798.000
200
+
$5.26
$1,052.000
CUSTOMERS
ALSO BOUGHT
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...
HFW1201G01M
General Purpose Relay - DPDT (2 Form C) - 75mA 12VDC Coil - 2A Contact - 28VDC Switching -...
7201SYCQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pi...
SC628
Audio 6VDC 28VDC 18mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
334
T-1 3/4 Midget Groove Lamp C-2F 4000 Hours