GBPX-6
Curtis IndustriesConn Barrier Strip 6 POS 11.11mm Solder ST Thru-Hole 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GBPX-6
Alias/AKA:
269606000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The CURTIS INDUSTRIES part GBPX-6 is a high-quality connector barrier strip featuring 6 positions, designed for easy soldering onto a circuit board. With a pitch of 11.11mm and a current rating of 20A, this barrier strip is ideal for securely connecting multiple wires in electronic applications. The straight through-hole design ensures a reliable and stable connection, making it a convenient choice for various electrical projects.
Search Keywords:
GBPX6
IN STOCK:
45
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$12.21
$61.050
10
$8.49
$84.900
25
$7.23
$180.750
50
$7.07
$353.500
100
$6.42
$642.000
150
$6.24
$936.000
200
+
$6.12
$1,224.000