Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GBSX-5
Alias/AKA:
269735000
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
200
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.11 mm
Number of Circuits:
5
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 5 POS 11.11mm Screw Panel Mount 20A
Search Keywords:
GBSX5
IN STOCK:
0
On Order:
110
can ship 1/6/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$8.66
$43.300
10
$7.78
$77.800
25
$6.07
$151.750
50
$5.13
$256.500
100
$4.70
$470.000
150
$4.63
$694.500
200
+
$4.54
$908.000