Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GFTA-12
Alias/AKA:
266112000
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
12
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
Conn Barrier Strip 12 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords:
GFTA12
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$28.35
$28.350
10
$27.92
$279.200
25
$27.50
$687.500
50
$27.09
$1,354.500
100
$16.67
$1,667.000
150
$13.20
$1,980.000
200
+
$12.93
$2,586.000