GFTAX-4
Curtis IndustriesConn Barrier Strip 4 POS 11.11mm Solder ST Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GFTAX-4
Alias/AKA:
269104000
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The CURTIS INDUSTRIES GFTAX-4 is a high-quality electrical connector designed for efficient and secure wire connections. This Conn Barrier Strip features 4 positions with a spacing of 11.11mm, ensuring ample room for multiple wire connections. With its reliable solder terminal, this strip provides a sturdy and long-lasting connection, resistant to loosening or wearing out over time. The panel mount design allows for easy installation on various surfaces. Rated for a maximum current of 20A, this barrier strip is suitable for diverse electrical applications, guaranteeing efficient power transmission.
Search Keywords:
GFTAX4
IN STOCK:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.64
$38.200
10
$5.50
$55.000
25
$5.13
$128.250
50
$4.92
$246.000
100
$4.73
$473.000
150
$4.66
$699.000
200
+
$4.54
$908.000