help desk software
DATA SHEET

GFTSX-2

Curtis Industries

Conn Barrier Strip 2 POS 11.11mm Screw Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GFTSX-2
Alias/AKA:
269542000
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.11 mm
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 2 POS 11.11mm Screw Panel Mount 20A
Search Keywords:
GFTSX2
IN STOCK: 154
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.38
$46.900
50
$5.04
$252.000
200
$4.33
$866.000
400
$3.87
$1,548.000
600
$3.68
$2,208.000
1,000
$3.26
$3,260.000
2,600
$3.21
$8,346.000
5,000 +
$3.16
$15,800.000
Tools/3D Models
Product Guides