GFTX-10
Curtis IndustriesConn Barrier Strip 10 POS 11.11mm Solder ST Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GFTX-10
Alias/AKA:
269010000
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
10
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The CURTIS INDUSTRIES part GFTX-10 is a high-quality Conn Barrier Strip designed for professional use. This strip features 10 positions and is capable of handling up to 20A of current. With a solder termination and a panel mount design, it provides a secure and reliable connection for your applications. The strip has a compact size, measuring at 11.11mm, making it suitable for various projects where space is limited. Trust CURTIS INDUSTRIES for their expertise in creating durable and efficient electronic components.
Search Keywords:
GFTX10
IN STOCK:
184
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$14.25
$71.250
10
$13.16
$131.600
25
$12.61
$315.250
50
$11.73
$586.500
100
$11.51
$1,151.000
150
$11.39
$1,708.500
200
+
$10.89
$2,178.000