Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GFTX-4
Alias/AKA:
269004000
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 4 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords:
GFTX4
IN STOCK:
223
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$9.29
$46.450
10
$7.07
$70.700
25
$6.72
$168.000
50
$6.04
$302.000
100
$5.77
$577.000
150
$5.69
$853.500
200
+
$4.99
$998.000