Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GFTX-8
Alias/AKA:
269008000
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 8 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords:
GFTX8
IN STOCK:
8
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$17.40
$87.000
10
$14.32
$143.200
25
$12.79
$319.750
50
$12.16
$608.000
100
$11.74
$1,174.000
150
$11.62
$1,743.000
200
+
$10.95
$2,190.000