Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
H-4
Alias/AKA:
260004000
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
16.56 mm
Number of Circuits:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
N/A
Operating Temperature:
130(Max) °C
Conn Terminal Block F 8 POS 16.56mm Screw Panel Mount 30A
Search Keywords:
H4
IN STOCK:
23
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$25.52
$25.520
10
$21.94
$219.400
25
$20.87
$521.750
50
$20.02
$1,001.000
100
$19.42
$1,942.000
150
$19.23
$2,884.500
200
+
$19.03
$3,806.000
Product Guides