Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
L-2
Alias/AKA:
268002000
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Cover
Dimension:
97.58 x 63.5 x 47.62 mm
Operating Temperature:
N/A
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 2 Sections
Search Keywords:
L2
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$57.92
$57.920
10
$57.05
$570.500
25
$56.19
$1,404.750
50
$55.35
$2,767.500
100
$29.30
$2,930.000
150
$20.62
$3,093.000
200
+
$20.21
$4,042.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7014PD
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 5 to 50 sec On Delay - 125VDC
L-6
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 6 Sections
DB42
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, OVERLOAD RELAYS
20C318
HOLD DOWN SPRING-KU Seies RELAYS-27E893 DIN rail screw terminal socket