Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
L-3
Alias/AKA:
268003000
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Type:
Cover
Dimension:
127 x 63.5 x 47.62 mm
Operating Temperature:
N/A
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 3 Sections
Search Keywords:
L3
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$80.23
$80.230
10
$79.02
$790.200
25
$77.84
$1,946.000
50
$76.67
$3,833.500
100
$40.59
$4,059.000
150
$28.56
$4,284.000
200
+
$27.99
$5,598.000
DOWNLOADS