L-6
Curtis IndustriesBarrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 6 Sections .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
L-6
Alias/AKA:
268006000
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Type:
Cover
Dimension:
215.29 x 63.5 x 47.62 mm
Operating Temperature:
N/A
Introducing the CURTIS INDUSTRIES Barrier Block - a high-quality electrical component designed for optimal performance and reliability. This 600V 100A barrier block features 6 sections, each measuring 1.16 inches (29.6mm) in size and equipped with 1/4-20 screws for secure connections. Ideal for industrial applications requiring efficient power distribution and organization.
Search Keywords:
L6
IN STOCK:
44
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$57.98
$57.980
10
$55.09
$550.900
25
$52.79
$1,319.750
50
$51.98
$2,599.000
100
$50.76
$5,076.000
150
$50.00
$7,500.000
200
+
$49.25
$9,850.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
7014PD
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 5 to 50 sec On Delay - 125VDC
CDM-2
Conn Barrier Strip 4 POS 13.86mm Screw Panel Mount 30A
1-480708-0
This 3 circuit in line cap from TE comes from their Universal MATE-N-LOK Connectors series...
L-2
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 2 Sections
936054-1
CAVITY PLUG(ECU 40P&81P ASSY)