Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
TB26
Alias/AKA:
80926200
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
200
Type:
Quick Connect Terminal
Gender:
M
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
Quick Connect Terminal M 21.31mm
Search Keywords:
TB26
IN STOCK:
1,572
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3002
$60.040
1,000
$0.2216
$221.600
2,600
$0.2079
$540.540
5,000
$0.2048
$1,024.000
7,600
$0.2017
$1,532.920
25,000
$0.1987
$4,967.500
50,000
+
$0.1957
$9,785.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
GBSX-4
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount 20A
BZ-2RQ124-D6
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
V7-2B17D8
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
TB22
Quick Connect Terminal M/M 12.7mm
SF11580A-1083HBL.GN
AC Fan Axial Ball Bearing 115V 24CFM/31CFM 32dB/36.5dB 80 X 80 X 38mm High Speed