Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Instruments
Part No:
17305832
Alias/AKA:
700FN001N1248D2060A
RoHS:
Yes
HTS:
9029108000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Counter Lcd 6 Char 20-60V Pnl Mt
Search Keywords:
17305832
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$33.19
$33.190
5
$31.05
$155.250
10
$29.62
$296.200
25
$28.73
$718.250
50
$27.50
$1,375.000
100
$26.37
$2,637.000
250
+
$25.67
$6,417.500
Product Guides
CUSTOMERS
ALSO BOUGHT
800-1030-0331-504
80010300331504-Press to test15/32" PMI T-1 3/4 Midget Flange, Non-dimmable Red Flat Lens-S...
026TB32R103B1A1
Linear Potentiometer - 10K Ohm - 20% - 5W - 1(Elec)/1(Mech)Turns - 6.35mm (37.31 X 23.8 X ...
4NC0H0B11
Electromechanical Relay 200/220VAC 20A SPST-NO/SPST-NC DIN Rail AC Contactor Relay
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.
SZ-RM
Interlock Unit - 25mm Long - 13mm High.