17305835
Curtis InstrumentsSolid State Digital Hourmeter - AC/DC Only - 2-Wire - Electrically Resettable - 5mm - Non-backlit Display (Standard) - Curtis Logo - 12 to 48VDC nom. - 9 to 60VDC abs. - 20 to 60VAC nom. - 15 to 75VAC abs. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Instruments
Part No:
17305835
Alias/AKA:
701FR001O1248D2060A
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
The CURTIS INSTRUMENTS part 17305835 is a reliable and accurate hourmeter designed for a variety of applications. This solid state digital hourmeter is suitable for both AC and DC power sources and features a 2-wire design for easy installation. The hourmeter is electrically resettable, allowing you to easily track and maintain equipment usage. The display is a clear 5mm non-backlit design, featuring the Curtis logo for added branding. With a wide input voltage range of 12 to 48VDC nominal and 9 to 60VDC absolute, as well as a 20 to 60VAC nominal and 15 to 75VAC absolute range, this hourmeter is compatible with a range of power sources. Whether you need to monitor equipment usage or track service intervals, the CURTIS INSTRUMENTS part 17305835 is a versatile and reliable solution.
Search Keywords:
17305835
IN STOCK:
0
On Order:
37
can ship 2/20/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$33.19
$33.190
5
$31.05
$155.250
25
$28.73
$718.250
50
$27.50
$1,375.000
100
$26.37
$2,637.000
250
$25.67
$6,417.500
500
+
$25.28
$12,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1TL1-1A
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
020418-0014
D-Sub Jack Screw, 7.92 mm, 4-40 UNC-2A, Non-Magnetic.
4TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On)...
U1151
Switch Access Silicone Boot Push Button Switch/Toggle Switch
Q8F1BXXG02E
Panel Mount LED Indicator - 8mm - Green - No Resistor - Flush - Black Bezel - Solder Lugs/...