Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Instruments
Part No:
17640736-0004
RoHS:
Yes
Supplier Standard Pack
20
Package Type:
Battery Type:
Secondary
Chemistry:
N/A
Voltage:
24 V
Product Weight:
N/A
Dimension:
53.2(Max) x 31.2(Max) mm
Capacity:
N/A
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-40 to 85 °C
Battery 24V Rechargeable Through Hole
Search Keywords:
176407360004
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
12 Weeks
Product Guides