help desk software
DATA SHEET

17676736-004

Curtis Instruments

Battery 24V Rechargeable Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Curtis Instruments
Part No:
17676736-004
Alias/AKA:
906Z24HNAAN
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Battery Type:
Secondary
Chemistry:
N/A
Voltage:
24 V
Product Weight:
N/A
Dimension:
53.2(Max) x 31.2(Max) mm
Capacity:
N/A
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-40 to 85 °C
Battery 24V Rechargeable Through Hole
Search Keywords:
17676736004
IN STOCK: 19
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.26
$25.260
5
$23.61
$118.050
10
$22.15
$221.500
20
$20.28
$405.600
50
$19.20
$960.000
100
$18.46
$1,846.000
250 +
$18.00
$4,500.000
Tools/3D Models
Product Guides