help desk software
DATA SHEET

17676766-083

Curtis Instruments

Battery 24V Rechargeable Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Curtis Instruments
Part No:
17676766-083
RoHS:
Yes
HTS:
8507808100
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Battery Type:
Secondary
Chemistry:
N/A
Voltage:
24 V
Product Weight:
N/A
Dimension:
53.2(Max) x 31.2(Max) mm
Capacity:
N/A
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-40 to 85 °C
Battery 24V Rechargeable Through Hole
Search Keywords:
17676766083
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.85
$45.850
5
$32.13
$160.650
10
$30.15
$301.500
20
$27.61
$552.200
60
$26.13
$1,567.800
100
$25.13
$2,513.000
260 +
$24.50
$6,370.000
Possible Replacement
906T24BWMAN
906T24BWMAN
VIEW PRODUCT
Tools/3D Models
Product Guides