700QN001O1248D2060A
Curtis InstrumentsTime Counter (Hour Meter) - 99999.9hrs - 6 Characters Per Row - LCD Display - 20 to 60VAC / 12 to 48VDC Supply - Quick Connect 0.250" (6.3mm).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Instruments
Part No:
700QN001O1248D2060A
Alias/AKA:
17305601
RoHS:
Yes
Supplier Standard Pack
20
Package Type:
The 17305601 is highly reliable solid state hour meter with IP66 protection. Circular panel cutout dimensions: 52.00mm Dia. Operating temperature range is from -40°C to 85°C.
Search Keywords:
700QN001O1248D2060A
IN STOCK:
0
On Order:
38
can ship 11/28/24
MOQ for out of Stock Qty:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$59.39
$59.390
5
$58.50
$292.500
10
$43.88
$438.800
15
$40.95
$614.250
20
+
$40.13
$802.600
Product Guides