Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Instruments
Part No:
906T24BNMAO-BULK
RoHS:
Yes
HTS:
8507808100
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
N/A
Voltage:
24 V
Product Weight:
N/A
Dimension:
53.2(Max) x 31.2(Max) mm
Capacity:
N/A
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-40 to 85 °C
Battery 24V Rechargeable Through Hole
Search Keywords:
906T24BNMAOBULK
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$78.35
$78.350
2
$53.86
$107.720
10
$51.17
$511.700
20
+
$40.23
$804.600
Product Guides