Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Custom Connector
Part No:
BR05-WP
RoHS:
Yes
HTS:
8536698000
Supplier Standard Pack
50
The BR05-WP is a high-quality 5 Pin Weatherproof Connector designed specifically for wire harnessing applications. This durable connector features a secure and reliable connection, ensuring optimal performance in harsh weather conditions. With its easy installation and robust construction, the BR05-WP is the perfect choice for maintaining a reliable and efficient wire harnessing system. Whether used in automotive, marine, or industrial applications, this weatherproof connector ensures maximum protection and longevity for your wiring needs.
Search Keywords:
BR05WP
IN STOCK:
884
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$5.38
$269.000
100
$5.02
$502.000
250
$4.80
$1,200.000
500
$4.58
$2,290.000
1,000
$4.38
$4,380.000
2,500
$4.26
$10,650.000
5,000
$4.20
$21,000.000
7,500
+
$4.10
$30,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
199X-13
Electromechanical Relay DPDT 40A 24VDC 290Ohm
4715FS-23T-B40-D00
Tubeaxial Fan - 230VAC - Square - 119mm L x 119mm H - Ball - 100.0 CFM (2.80m³/min) - 3300...
312X09-L
Wire Seal Thermoplastic Yellow for Relay Socket
PT06SE-12-10S(SR)
Conn Miniature Cylindrical SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
896H-1CH-D1SW-12VDC
Power Relay 12VDC 50(NO)/30(NC)A SPDT(30x25.8x35)mm Socket Automotive