Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Custom Connector
Part No:
C-108-2PM
RoHS:
Yes
HTS:
8538908080
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
Type:
DIN Rail
Dimension:
1000 mm
Operating Temperature:
N/A
Connector Accessories Prepunched Raised DIN Rail Aluminum
Search Keywords:
C1082PM
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$35.86
$35.860
5
$32.23
$161.150
13
$31.33
$407.290
26
$30.49
$792.740
52
$28.94
$1,504.880
104
$28.50
$2,964.000
260
+
$25.40
$6,604.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC5FX
X Series - 5 pole female cable connector with Nickel housing and silver contacts.
The "i...
SNAP-PAC-R1
Programmable Automation Controllers Provide Powerful Realtime Control
3CRH-50270
Spark Quenchers - 3Ph - 0.47 µF - 27 Ohm
AU1201
Spark Quenchers - 0.1µF - 120 Ohm - 250 VAC
V-155-1A5
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 15A 250VAC 250VDC 372.85...