Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Custom Connector
Part No:
CM11-PCB
RoHS:
No
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
Conn Relay Socket SKT 11 POS ST Thru-Hole
Search Keywords:
CM11PCB
IN STOCK:
239
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$3.58
$89.500
100
$1.94
$194.000
250
$1.85
$462.500
500
$1.80
$900.000
1,000
$1.41
$1,410.000
2,500
$1.36
$3,400.000
5,000
$1.32
$6,600.000
7,500
+
$1.29
$9,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3386P-1-504LF
Trimmer Potentiometer - 500K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm...
735187-2
110 FASTON TAB TPBR
3FS-336
Transformer - PC Mount - 2.4VA - PRI: 115/230VAC - 50/60Hz - SEC: 18.0-CT-18.0 @ .065A.
OB08-PCB
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
A20615RNCQ
1-4 Pole Rotary Switch-15,000 make-and-break cycles at full load-2.5A (AC), 350mA (DC)-125...