help desk software
DATA SHEET

EC50

Custom Connector

Conn Relay Socket SKT 8 POS Solder ST Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Custom Connector
Part No:
EC50
RoHS:
Yes
HTS:
8536698000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
The EC50 custom connector is a high-quality relay socket designed with convenience and ease of use in mind. It features 8 positions to accommodate various connections and is compatible with soldering techniques. The through-hole design ensures reliable and secure connections. Ideal for a wide range of applications, this custom connector offers a quick and efficient solution for your relay socket needs.
Search Keywords:
EC50
IN STOCK: 5,388
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.58
$158.000
300
$1.56
$468.000
500
$1.53
$765.000
1,000
$1.51
$1,510.000
2,500
$1.49
$3,725.000
5,000
$1.47
$7,350.000
7,500
$1.44
$10,800.000
10,000 +
$1.42
$14,200.000
Tools/3D Models
Product Guides