help desk software

FB08D

Custom Connector

Conn Unshrouded Header HDR 8 POS ST Top Entry Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Custom Connector
Part No:
FB08D
RoHS:
Yes
HTS:
8536698000
Supplier Standard Pack:
50
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
N/A
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
N/A
Operating Temperature:
N/A
Conn Unshrouded Header HDR 8 POS ST Top Entry Thru-Hole
Search Keywords:
FB08D
IN STOCK: 322
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.27
$113.500
100
$2.20
$220.000
250
$1.88
$470.000
500
$1.61
$805.000
1,000
$1.52
$1,520.000
2,500
$1.48
$3,700.000
5,000
$1.44
$7,200.000
7,500 +
$1.42
$10,650.000
DOWNLOADS