Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Custom Connector
Part No:
HDB-5
RoHS:
Yes
HTS:
7320905060
COO:
US
Supplier Standard Pack
100
Type:
Spring
Operating Temperature:
N/A
Relay Hold Down Spring
Search Keywords:
HDB5
IN STOCK:
2,744
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3846
$38.460
500
$0.2742
$137.100
1,000
$0.2424
$242.400
2,500
$0.2319
$579.750
5,000
$0.2254
$1,127.000
7,500
$0.2192
$1,644.000
10,000
$0.2159
$2,159.000
25,000
+
$0.2105
$5,262.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2672
Insulated Washer - 5/16" OD - 9/64" ID - 1/16" Thickness - 1/16" Height - #6 Screw Clear.
2959683
Side Element With Foot, 5 mm Wide (Right), For Mounting On Ns 32 Or Ns 35/7.5. Pcb Width 1...
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
21100660
Side Panel Screw Fixed For Ip 55
21101101
Screw - Steel - Nickel Plated - Slotted Collar - Posidriv - M2.5x12.3 - Pk of 100