help desk software
DATA SHEET

OB08-PCB

Custom Connector

Conn Relay Socket SKT 8 POS Solder ST Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Custom Connector
Part No:
OB08-PCB
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
The OB08-PCB is a versatile and reliable custom connector designed specifically for connecting relays. This connector features a socket with 8 positions, allowing for secure and efficient relay connections. With a solder configuration and through-hole mounting, this connector ensures a strong and durable connection. Whether used in industrial or commercial applications, the OB08-PCB custom connector is the perfect solution for reliable relay connections.
Search Keywords:
OB08PCB
IN STOCK: 4,950
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.78
$89.000
100
$1.75
$175.000
250
$1.73
$432.500
500
$1.70
$850.000
1,000
$1.68
$1,680.000
2,500
$1.65
$4,125.000
5,000
$1.63
$8,150.000
7,500 +
$1.60
$12,000.000
Tools/3D Models
Product Guides