Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Custom Connector
Part No:
OB11-PCB
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
Product Description:The OB11-PCB custom connector is a high-quality connector part designed for professional use. This connector is a solder style, Through-Hole connector with 11 positions, making it an ideal choice for relay socket applications. Its durable construction and reliable performance make it a valuable component for various electronic projects. Upgrade your PCB designs with the OB11-PCB connector for a secure and efficient connection solution.
Search Keywords:
OB11PCB
IN STOCK:
0
On Order:
50
can ship 1/13/25
1,000
can ship 2/10/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$3.11
$155.500
100
$2.16
$216.000
250
$1.94
$485.000
500
$1.71
$855.000
1,000
$1.51
$1,510.000
2,500
$1.47
$3,675.000
5,000
$1.43
$7,150.000
7,500
+
$1.41
$10,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
735187-2
110 FASTON TAB TPBR
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
CM11-PCB
Conn Relay Socket SKT 11 POS ST Thru-Hole
24-6040-0053
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool
OB08-PCB
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole