Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Custom Connector
Part No:
OT11-PC
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
N/A
The CUSTOM CONNECTOR part OT11-PC is a high-quality relay socket with 11 positions and a screw connection feature. It is designed for optimal performance and reliability in various electrical applications. This connector offers easy installation and secure connections, ensuring efficient and robust electrical connections. The socket is made from durable materials, ensuring long-lasting performance even in demanding environments. Whether for industrial, commercial, or residential use, the CUSTOM CONNECTOR OT11-PC is a reliable and versatile choice for your electrical connection needs.
Search Keywords:
OT11PC
IN STOCK:
114
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.73
$28.650
50
$4.66
$233.000
100
$4.45
$445.000
300
$4.26
$1,278.000
500
$3.96
$1,980.000
1,000
$3.76
$3,760.000
2,500
$3.66
$9,150.000
5,000
+
$3.61
$18,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
RB11
Socket for Relays
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
HCBP
Black Polycarbonate Electronic Enclosure
223-BU
Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 65A/Contact