15-124F1
Cutler-Hammer / EatonSwitch Access Toggle Switch Knurled Face Nut - 15/32-32 Thread - Nickel Plated Brass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
15-124F1
RoHS:
Yes
HTS:
8536509065
COO:
MX
Supplier Standard Pack
1
Type:
Knurled Face Nut
Switch Type:
Toggle Switch
Color:
N/A
Switch Access Toggle Switch Knurled Face Nut - 15/32-32 Thread - Nickel Plated Brass
Search Keywords:
15124F1
IN STOCK:
3,848
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3846
$19.230
500
$0.3226
$161.300
1,000
$0.3030
$303.000
2,500
$0.2899
$724.750
5,000
$0.2817
$1,408.500
7,500
$0.2740
$2,055.000
10,000
$0.2699
$2,699.000
25,000
+
$0.2632
$6,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
15-192
Hexagon Locknut - 15/32-32 - Nickel Plated Brass - .625 OD.
1-770904-1
Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp - 18 AWG - Gold Plated Contact...
3-643813-4
04P MTA100 CONN ASSY POL RIB
3-640472-3
03P MTA156 ASSY ON TAPE LF
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)