15-966-2
Cutler-Hammer / EatonSwitch Access Toggle Switch Hexagon Facenut - 15/32-32 Thread - Nickel Plated Brass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
15-966-2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Hexagon Facenut
Switch Type:
Toggle Switch
The CUTLER HAMMER/EATON 15-966-2 is a high-quality switch access toggle switch hexagon facenut. Designed with precision, this facenut is suitable for use with 15/32-32 thread switches. Made from nickel-plated brass, it offers durability and resistance to corrosion. Its hexagonal shape adds convenience in installation and removal. Trust this reliable facenut to enhance the performance and aesthetics of your toggle switches.
Search Keywords:
159662
IN STOCK:
1,634
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3846
$38.460
500
$0.3226
$161.300
1,000
$0.3030
$303.000
2,500
$0.2899
$724.750
5,000
$0.2817
$1,408.500
7,500
$0.2740
$2,055.000
10,000
$0.2699
$2,699.000
25,000
+
$0.2632
$6,580.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1445807-1
PLUG,11-9,SM INS,STD KEY
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
205170-1
AMPLIMITE,ASY,PLUG,STD,109,5
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads