help desk software
DATA SHEET

1600R11E

Cutler-Hammer / Eaton

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
1600R11E
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycles
Search Keywords:
1600R11E
IN STOCK: 301
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.15
$35.750
10
$7.04
$70.400
25
$6.93
$173.250
50
$6.83
$341.500
63
$6.73
$423.990
125
$5.08
$635.000
188
$4.73
$889.240
250 +
$4.64
$1,160.000
Tools/3D Models
Product Guides