1609G11E
Cutler-Hammer / EatonSwitch Indicators 125VAC LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
1609G11E
RoHS:
Yes
HTS:
8541900000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Rectangular13561
Bezel Color:
Black13560
Lens Shape:
Rectangular Raised13564
Lens Color:
Green13563
Light Source:
LED13565
Light Source Color:
N/A
Typical Operating Voltage:
12513576VAC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect/Solder Lug13574
Family:
1609G11E
Switch Indicators 125VAC LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
1609G11E
IN STOCK:
70
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.82
$29.100
50
$4.79
$239.500
100
$4.59
$459.000
250
$4.41
$1,102.500
500
$4.24
$2,120.000
1,000
$4.13
$4,130.000
2,500
$4.03
$10,075.000
5,000
+
$3.97
$19,850.000
Product Guides