help desk software

17-19264

Cutler-Hammer / Eaton

Switch Access Rocker Switch End Bezel.

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
17-19264
RoHS:
No
COO:
MX
ECCN:
EAR99
Type:
End Bezel
Switch Type:
Rocker Switch
Color:
N/A
The 17-19264 is bezel end with dimensions 2.280 in. L x 0.867 in. W.
Search Keywords:
1719264
IN STOCK: 117
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.91
$29.100
100
$2.35
$235.000
250
$2.25
$562.500
500
$2.18
$1,090.000
1,000
$2.05
$2,050.000
2,500
$2.00
$5,000.000
5,000
$1.97
$9,850.000
7,500 +
$1.92
$14,400.000
DOWNLOADS