help desk software
DATA SHEET

250011E

Cutler-Hammer / Eaton

Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
250011E
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
Search Keywords:
250011E
IN STOCK: 424
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.38
$21.900
50
$3.56
$178.000
100
$3.51
$351.000
250
$3.30
$825.000
500
$3.12
$1,560.000
1,000
$3.08
$3,080.000
2,500
$2.96
$7,400.000
5,000 +
$2.92
$14,600.000
Tools/3D Models
Product Guides