250011E735
Cutler-Hammer / EatonSwitch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
250011E735
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The CUTLER HAMMER/EATON part 250011E735 is a high-quality DPST (Double Pole Single Throw) rocker switch that is designed to provide a reliable and efficient solution for various electrical applications. This switch features a quick connect/solder lug termination and comes with ON None OFF functionality. It has a current rating of 15A and a voltage rating of 250VAC, making it suitable for a wide range of voltage requirements. With a durability of 50000 cycles, this rocker switch is built to withstand frequent use and ensure long-lasting performance.
Search Keywords:
250011E735
IN STOCK:
890
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.71
$23.550
50
$3.83
$191.500
100
$3.77
$377.000
250
$3.55
$887.500
500
$3.36
$1,680.000
1,000
$3.31
$3,310.000
2,500
$3.18
$7,950.000
5,000
+
$3.13
$15,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
250011E
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
4430.2078
CBE TA45-ABDBL100C0
HE4WPR/12
Conn Terminal Block 24 POS 10mm Screw Panel Mount 30A
4430.1089
CBE TA45-ABDBL150C0
W172DIP-5
Reed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry