help desk software
DATA SHEET

250211E

Cutler-Hammer / Eaton

Switch Rocker ON None ON DPDT Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
250211E
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON None ON DPDT Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
IN STOCK: 100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.30
$36.500
25
$6.19
$154.750
100
$5.76
$576.000
300
$5.32
$1,596.000
500
$5.24
$2,620.000
1,000
$5.16
$5,160.000
2,500
$5.06
$12,650.000
5,000 +
$4.99
$24,950.000
Tools/3D Models
Product Guides