260011E
Cutler-Hammer / EatonSwitch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
260011E
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles
Search Keywords:
260011E
IN STOCK:
170
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.52
$22.600
50
$3.67
$183.500
100
$3.62
$362.000
250
$3.41
$852.500
500
$3.22
$1,610.000
1,000
$3.17
$3,170.000
2,500
$3.05
$7,625.000
5,000
+
$3.01
$15,050.000
Product Guides