260013E725
Cutler-Hammer / EatonSwitch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
260013E725
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The CUTLER HAMMER/EATON part 260013E725 is a versatile and reliable rocker switch designed for various applications. It features a DPST (double pole, single throw) configuration with a quick connect/solder lug for easy installation. The switch has a maximum rating of 16A and 250VAC, making it suitable for high-power electrical circuits. With a durable construction, this switch is designed to withstand frequent use, offering a long lifespan of up to 50,000 cycles. Its compact and sleek rocker design adds a modern touch to any electrical panel or device.
Search Keywords:
260013E725
IN STOCK:
1,069
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.90
$29.500
50
$4.85
$242.500
100
$4.65
$465.000
250
$4.46
$1,115.000
500
$4.29
$2,145.000
1,000
$4.19
$4,190.000
2,500
$4.09
$10,225.000
5,000
+
$4.02
$20,100.000
Product Guides