help desk software
DATA SHEET

2600A11E

Cutler-Hammer / Eaton

Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
2600A11E
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Rocker
Actuator Color:
Amber
Bezel Color:
Black
Illumination:
Amber,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The CUTLER HAMMER/EATON 2600A11E is a versatile and reliable rocker switch that is commonly used in various electrical applications. This switch features a Double Pole Single Throw (DPST) configuration, meaning it has two separate circuits that can be controlled independently. It is designed with a Quick Connect/Solder Lug terminal type, allowing for easy and secure connections. With a rating of 16A at 250VAC and 14VDC, this switch is capable of handling moderate power loads. It has a robust build quality, ensuring long-lasting performance in demanding environments. The rockers of this switch are non-illuminated and have a smooth and responsive action. Its operational durability is impressive, with a rating of 50,000 cycles, making it suitable for applications that require frequent switching.Overall, the CUTLER HAMMER/EATON 2600A11E switch is a reliable and durable choice for various electrical projects, providing safe and efficient control over your circuits.
Search Keywords:
2600A11E
IN STOCK: 195
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.98
$39.900
25
$6.57
$164.250
50
$6.47
$323.500
100
$6.29
$629.000
300
$5.81
$1,743.000
500
$5.72
$2,860.000
1,000
$5.64
$5,640.000
2,500 +
$5.47
$13,675.000
Tools/3D Models
Product Guides