2600G11E
Cutler-Hammer / EatonSwitch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
2600G11E
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Rocker
Actuator Color:
Green
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The CUTLER HAMMER/EATON part 2600G11E is a high-quality and reliable switch rocker. This switch features a DPST (Double Pole, Single Throw) configuration with a convenient Quick Connect/Solder Lug terminal type. It has an ON-None-OFF function, allowing for easy control and operation. With a robust construction and durable materials, this switch is capable of handling a maximum current of 16A at 250VAC or 14VDC. It has a long mechanical lifespan of 50,000 cycles, ensuring its consistent performance over an extended period of time. The 2600G11E switch rocker is commonly used in various applications including automotive, industrial, and household appliances. It is highly versatile and designed to meet the demanding requirements of different environments. Trust this Eaton switch to provide a reliable and long-lasting solution for your switching needs.
Search Keywords:
2600G11E
IN STOCK:
380
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.73
$38.650
25
$6.28
$157.000
50
$6.19
$309.500
100
$6.00
$600.000
250
$5.51
$1,377.500
500
$5.42
$2,710.000
1,000
$5.34
$5,340.000
2,500
+
$5.15
$12,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
60
DIN Rail - 29.72mmx6.53mm - Unslotted - 72"
2600A11E
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycle...
2004W
Barrier Block Connector - 4 Circuit - 0.438" (11.12mm) Pitch - Screws with Captive Plate.
2600R11E
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycle...
50-57-9403
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount SL™ Bag