2600G21E
Cutler-Hammer / EatonSwitch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
2600G21E
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Rocker
Actuator Color:
Green
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The CUTLER HAMMER/EATON part 2600G21E is a high-quality rocker switch designed for various electrical applications. This DPST (Double Pole Single Throw) switch features a quick connect and solder lug terminal connection, allowing for easy installation and secure connectivity. With a durable construction and excellent electrical performance, this switch is rated for 16A at 250VAC and 14VDC. Its robust design ensures longevity and reliability, with a cycle rating of 50,000 cycles. Whether used in commercial, industrial, or residential settings, this switch is an ideal choice for controlling power flow efficiently.
Search Keywords:
2600G21E
IN STOCK:
400
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$11.45
$57.250
25
$8.00
$200.000
50
$7.32
$366.000
100
$7.09
$709.000
250
$6.87
$1,717.500
500
$6.77
$3,385.000
1,000
$6.67
$6,670.000
2,500
+
$6.57
$16,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PF0033/15/63
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
FCC-A-C8
Flat cable clips, any width flat cable, 1.09" (27.7mm) width, gray, standard package.
AS07708PS-2-WR-R
SPEAKER 4W 8 OHM 90DBA 270HZ PAPER
7717-175DAPG
Pads Mounting Pads Are For Use With Crystal Can Relays
SS-52400-003