2600HR11E
Cutler-Hammer / EatonSwitch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
2600HR11E
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The CUTLER HAMMER/EATON part 2600HR11E is a high-quality switch rocker designed for reliable and efficient operation. This DPST (Double Pole Single Throw) switch features a Quick Connect/Solder Lug connection for easy installation. The rocker is designed to handle a maximum current of 22A at 250VAC or 14VDC, making it suitable for a wide range of applications. With a power rating of 745.7VA, this switch can handle heavy loads with ease. Additionally, the 2600HR11E has a durable construction that ensures long-lasting performance, with a cycle life of 50,000 cycles. Whether you need to power on or off, this switch guarantees a reliable and safe operation.
Search Keywords:
2600HR11E
IN STOCK:
274
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.73
$38.650
25
$6.28
$157.000
50
$6.19
$309.500
100
$6.00
$600.000
250
$5.51
$1,377.500
500
$5.42
$2,710.000
1,000
$5.34
$5,340.000
2,500
+
$5.15
$12,875.000
Product Guides