7301K36
Cutler-Hammer / EatonSwitch Toggle ON OFF ON SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7301K36
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.45 x 15.75 x 55.76 mm
Operating Temperature:
-17.8 to 65.6 °C
Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
7301K36
IN STOCK:
48
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$26.26
$26.260
5
$25.87
$129.350
10
$25.48
$254.800
13
$25.10
$326.300
25
$19.57
$489.250
38
$18.03
$685.140
50
+
$17.67
$883.500
Product Guides
CUSTOMERS
ALSO BOUGHT
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
D4AE20
Switch Access Limit Switch Fork Lever Lock
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
33-210-0
Conn Crocodile Clip ST Cable Mount Bulk