7501K14
Cutler-Hammer / EatonSwitch Toggle ON None OFF SPST Round Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7501K14
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.57 x 15.87 x 53.18 mm
Operating Temperature:
-17.8 to 65.6 °C
The CUTLER HAMMER/EATON 7501K14 is a high-quality toggle switch with a round lever and quick connect terminals. It is a Single Pole Single Throw (SPST) switch that is designed to be Panel Mounted with Threads. This switch is rated for 15A at 250VAC and can handle a power load of up to 559.27VA. The ON position is maintained, while the OFF position is non-maintained. This switch is perfect for various industrial applications and ensures reliable performance.
Search Keywords:
7501K14
IN STOCK:
1,216
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.56
$22.800
50
$3.75
$187.500
100
$3.69
$369.000
250
$3.50
$875.000
500
$3.32
$1,660.000
1,000
$3.27
$3,270.000
2,500
$3.16
$7,900.000
5,000
+
$3.11
$15,550.000
Product Guides