help desk software
DATA SHEET

7505K4

Cutler-Hammer / Eaton

Switch Toggle ON None ON SPDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7505K4
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.57mm x 15.87mm x 52.8 mm
Operating Temperature:
-17.8 to 65.6 °C
The CUTLER HAMMER/EATON 7505K4 is a high-quality switch toggle designed for various industrial applications. This switch features a SPDT (Single Pole Double Throw) configuration, allowing for versatile functionality. Its round lever design and solder lug terminals ensure secure connection and stability. With a maximum rating of 15A 250VAC and 559.27VA, this switch guarantees reliable performance even in demanding environments. The panel mount design with threaded terminals makes it easy to install in automotive and other panel applications. Trust the 7505K4 switch for its robust construction, excellent electrical conductivity, and long-lasting durability.
Search Keywords:
7505K4
IN STOCK: 657
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.97
$29.850
25
$5.06
$126.500
50
$4.99
$249.500
100
$4.70
$470.000
250
$4.63
$1,157.500
500
$4.56
$2,280.000
1,000
$4.49
$4,490.000
2,500 +
$4.42
$11,050.000
Tools/3D Models
Product Guides